SAW Oscillator, 669.327MHz Max, CASE SMC-08, 8 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 669.327MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |