The OP4010B SAW oscillator from Murata features a frequency of 663.552MHz with a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 70mA. The oscillator is available in a surface mount package type, DILCC8,.38, and is packaged in tape and reel quantities of 200. The OP4010B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 663.552MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |