Sign in to ask questions about the Murata OP4015B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OP4015B technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 780.881MHz |
| Frequency Stability | 25ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OP4015B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.