SAW Oscillator, 777.6MHz Max, HERMETIC, CERAMIC, SMC-8, LCC-8
Murata OP4017B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.