100W isolated DC/DC converter, board mount module, featuring 48V nominal input (36-75V range) and 29.8V output at 3.3A. Delivers 98W output power with 92.5% efficiency and 1.5kV isolation. Integrated protection includes UVLO, OVP, OTP, and SCP. Through-hole mounting with dimensions of 2.3" x 0.9" x 0.44". Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 98W |
| Output Voltage | 29.8V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAE (100W) |
| Voltage - Output 1 | 29.8V |
| Width | 0.9inch |
| RoHS | Compliant |