The Murata PAH-28/12.5-D48P-C is a DC/DC converter with an efficiency of 93%. It features overvoltage protection, overcurrent protection, and other safety features. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 12.5A and power dissipation of 350W. It is available in a module package with a height of 0.5inch and a width of 2.3inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PAH-28 |
| Voltage - Output 1 | 28V |
| Width | 2.3inch |
| RoHS | Compliant |