
Board mount DC-DC converter module, 53V output voltage at 8.5A, delivering 450W maximum output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 36V to 75V input voltage range and achieves 94% efficiency. Housed in a half-brick package with through-hole mounting, measuring 61mm x 58mm x 0.5inch, and offers 2.25kV isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Current - Output 1 | 8.5A |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 450W |
| Output Voltage | 53V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH 53 |
| Voltage - Output 1 | 53V |
| Width | 58mm |
| RoHS | Compliant |