The Murata PAH-53/8.5-D48P-C is a DC/DC converter with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a maximum output current of 8.5A and a maximum power dissipation of 450W. The converter operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and other safety features. It is available in a module package with a packaging quantity of 9 units per bulk package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 450.5W |
| Output Voltage | 53V |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAH 53 |
| Voltage - Output 1 | 53V |
| Width | 2.3inch |
| RoHS | Compliant |