450W DC-DC regulated power supply module with a 53V output voltage and 8.5A output current. Features 94% efficiency, 2.25kV isolation voltage, and a wide input voltage range of 36V to 75V. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 85°C and is RoHS compliant. Through-hole mounting for board integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 450.5W |
| Output Voltage | 53V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH (450W) |
| Voltage - Output 1 | 53V |
| RoHS | Compliant |