
Piezo buzzer with a 3VDC to 15VDC input range and 16mA current draw. Features a 3.1kHz to 4.1kHz frequency range, with a self-resonant frequency of 3.6kHz and a nominal 12VDC rating. This through-hole mount component operates from -20°C to 70°C and delivers 90dB sound output. Dimensions include a 24.3mm diameter and 9.7mm height, with PC pin termination.
Sign in to ask questions about the Murata PKB24SPCH3601-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKB24SPCH3601-B0 technical specifications.
| Capacitance | 0F |
| Current | 16mA |
| Diameter | 24.3mm |
| Frequency | 3.6kHz |
| Height | 9.7mm |
| Input Type | DC |
| Length | 24.3mm |
| Max Frequency | 4.1kHz |
| Min Frequency | 3.1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 16mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Flush, PCB |
| Nominal Supply Voltage (DC) | 12V |
| Package Quantity | 650 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.6kHz |
| Series | PK |
| Supply Current | 16mA |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKB24SPCH3601-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
