Murata PKGS-00GXP1-R technical specifications.
| Capacitance | 390pF |
| Package/Case | SMD/SMT |
| Height | 1.05mm |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKGS-00GXP1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.