
The PKGS-00LDP1-R is a surface-mount voltage regulator with a capacitance of 770pF. It has a package quantity of 2000 and is packaged in tape and reel. The device is RoHS compliant and has a maximum operating temperature of 70°C. It measures 1.2mm in height, 2.8mm in width, and 6.4mm in length. The PKGS-00LDP1-R is suitable for use in a variety of applications, including those requiring a high level of precision and reliability.
Murata PKGS-00LDP1-R technical specifications.
| Capacitance | 770pF |
| Package/Case | SMD/SMT |
| Height | 1.2mm |
| Length | 6.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Voltage, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKGS-00LDP1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
