
The PKGS-25SXAP1-R is a surface mount capacitor with a capacitance of 740pF, packaged in a 1208 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Murata PKGS-25SXAP1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKGS-25SXAP1-R technical specifications.
| Capacitance | 740pF |
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKGS-25SXAP1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.