
Piezo sounder with a 2kHz frequency, operating between -20°C and 70°C. Features a 12mm x 12mm x 3mm surface mount package with solder termination. Delivers 70dB sound output with a voltage rating of 1.5V, supporting supply voltages from 3Vp-p to 25Vp-p. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Murata PKLCS1212E2000-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKLCS1212E2000-R1 technical specifications.
| Depth | 12mm |
| Diameter | 12mm |
| Frequency | 2kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKLCS1212E2000-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
