
Surface mount audio piezo transducer with a 12mm x 12mm x 3mm footprint. Features a 2kHz self-resonant frequency and a 2kHz operating frequency. Rated for a maximum supply voltage of 25V and a voltage rating of 1.5V, operating within a temperature range of -40°C to 85°C. Supplied on tape and reel for efficient assembly.
Murata PKLCS1212E20A0-R1 technical specifications.
| Depth | 12mm |
| Diameter | 12mm |
| Frequency | 2kHz |
| Height | 3mm |
| Length | 12mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKLCS1212E20A0-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
