
Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 75dBA Solder Pad Surface Mount Plastic T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 28nF |
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
