
Surface mount piezo buzzer with a 4kHz frequency and 75dB sound output. Features a 12mm x 12mm x 3mm footprint, operating between -20°C and 70°C. Accepts a nominal input voltage of 3V, with a maximum supply voltage of 25V. Terminated with solder pads and supplied on tape and reel.
Sign in to ask questions about the Murata PKLCS1212E4001-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKLCS1212E4001-R1 technical specifications.
| Depth | 12mm |
| Diameter | 12mm |
| Frequency | 4kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Nominal Input Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 25V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKLCS1212E4001-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
