
Surface mount piezo sounder with a 4kHz frequency, operating between 3V and 25V. This audio component delivers 75dB sound output and features solder pad termination. Measuring 12mm x 12mm x 3mm, it is designed for tape and reel packaging and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata PKLCS1212E40A1-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKLCS1212E40A1-R1 technical specifications.
| Depth | 12mm |
| Diameter | 12mm |
| Frequency | 4kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 25V |
| Washable | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PKLCS1212E40A1-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
