Murata PKM13EPP-4002-B0 technical specifications.
| Diameter | 6mm |
| Frequency | 4kHz |
| Package Quantity | 1980 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PKM |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM13EPP-4002-B0 to view detailed technical specifications.
No datasheet is available for this part.