Sign in to ask questions about the Murata PKM13EPY-4000-A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKM13EPY-4000-A0 technical specifications.
| Diameter | 13mm |
| Frequency | 4kHz |
| Mount | Through Hole |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM13EPY-4000-A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.