
Audio Sounder Piezo 30Vp-p 3Vp-p 70dB Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
| Diameter | 13mm |
| Frequency | 4kHz |
| Mount | Through Hole |
| Package Quantity | 1980 |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |