Murata PKM17EPP-4001 technical specifications.
| Diameter | 17mm |
| Frequency | 4MHz |
| Length | 24.3mm |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM17EPP-4001 to view detailed technical specifications.
No datasheet is available for this part.