Murata PKM17EPPH4001-A0 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 8.2 |
| Product Diameter (mm) | 17 |
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 72dBdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata PKM17EPPH4001-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.