Murata PKM17EWH2001 technical specifications.
| Diameter | 16.8mm |
| Frequency | 2kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Voltage | 7V |
| Package Quantity | 250 |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM17EWH2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.