Murata PKM17EWH4000 technical specifications.
| Diameter | 16.8mm |
| Frequency | 4kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Length | 100mm |
| Max Frequency | 4.8kHz |
| Min Frequency | 3.8kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | PCB |
| Nominal Input Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Supply Current | 5mA |
| Termination | Wire Leads |
| Voltage Rating | 3kV |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM17EWH4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.