Murata PKM22EPH2003 technical specifications.
| Diameter | 22mm |
| Frequency | 2kHz |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Self Resonant Frequency | 2kHz |
| Series | PiezoRinger® |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPH2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.