Murata PKM22EPP-4005-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Mount | Through Hole |
| Package Quantity | 750 |
| Series | PK |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPP-4005-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.