
The PKM22EPP-4007-B0 is a piezo component from Murata with a diameter of 22mm and a height of 12mm. It is designed for through hole mounting and has a self resonant frequency of 4kHz. This component is available in bulk packaging with 750 units per package. It is not radiation hardened.
Murata PKM22EPP-4007-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 12mm |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PKM22EPP-4007-B0 to view detailed technical specifications.
No datasheet is available for this part.