
Piezo buzzer with 4kHz frequency, 22mm diameter, and 7mm height. Features 12nF capacitance, 3V nominal input voltage, and a 25V maximum supply voltage. Operates within a -20°C to 70°C temperature range and offers 75dB sound pressure level. Through-hole mounting with solder termination.
Sign in to ask questions about the Murata PKM22EPPH4001-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PKM22EPPH4001-B0 technical specifications.
| Capacitance | 12nF |
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Frequency | 4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Nominal Input Voltage | 3V |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPPH4001-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
