Murata PKM22EPPH4002-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Frequency | 4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Nominal Input Voltage | 3V |
| Package Quantity | 900 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 25V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPPH4002-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
