
Audio Indicators & Alerts 12.0nF +/-30% Sound Component
Murata PKM22EPPH4005-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 8.7mm |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.