
Audio Piezo Transducer, 22mm diameter, 12mm height, operating between -20°C and 70°C. Features a 4kHz frequency and self-resonant frequency, with a maximum supply voltage of 30V and a minimum of 3V. Designed for through-hole mounting with PC pin termination. Lead-free and REACH SVHC compliant.
Murata PKM22EPPH4007-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPPH4007-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
