
This dynamic speaker is a 22mm diameter, 12.5mm height audio component designed for external drive applications. Featuring a 4kHz frequency response and self-resonant frequency, it operates within a -20°C to 70°C temperature range. The through-hole mount design utilizes PC pins for termination and has a 1.5V voltage rating. Supplied in bulk packaging with 750 units per package, this component is not washable.
Murata PKM22EPPH4012-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM22EPPH4012-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
