Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
PKM22EPT-2001
Datasheet
Murata
PKM22EPT-2001
Obsolete
Audio Indicators & Alerts PIN 22mm 2kHz
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Audio Indicators & Alerts PIN 22mm 2kHz
Frequency
2kHz
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
22mm
Frequency
2kHz
Mount
Through Hole
Package Quantity
1200
Self Resonant Frequency
2kHz
Series
PK
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account