Murata PKM22EPT2001-B0 technical specifications.
| Diameter | 22mm |
| Frequency | 2kHz |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | Wire Leads |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PKM22EPT2001-B0 to view detailed technical specifications.
No datasheet is available for this part.