MURATA PKM22EPTH2001-B0 SOUNDER, 2KHZ, 22MM
Murata PKM22EPTH2001-B0 technical specifications.
| Depth | 7mm |
| Diameter | 22mm |
| Frequency | 2kHz |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 25V |
| Washable | No |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.