Murata PKM33EPH1201C technical specifications.
| Depth | 33mm |
| Diameter | 33mm |
| Frequency | 1.2kHz |
| Height | 7.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Self Resonant Frequency | 1.2kHz |
| Series | PK |
| Termination | PC Pins |
| Voltage Rating | 30V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM33EPH1201C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.