Murata PKM44EWH1001C technical specifications.
| Capacitance | 68nF |
| Depth | 44mm |
| Diameter | 44mm |
| Frequency | 1kHz |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Panel, Flanges, Flush |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1MHz |
| Series | PK |
| Termination | Wire Leads |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Murata PKM44EWH1001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.