
Dual-line common mode choke with 1.5mH inductance and 2A current rating. Features a ferrite core, through-hole radial mounting, and a 13mm lead pitch. Operates across a -25°C to 120°C temperature range with a 300V voltage rating. Bulk packaged with a 150mR series resistance.
Murata PLA10AN1522R0R2B technical specifications.
| Body Diameter | 1.2mm |
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | PLA10 |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN1522R0R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
