
Dual common mode choke with 2.2mH inductance per line, rated for 1.5A DC current. Features a 0.22 Ohm maximum DC resistance and a 300V AC/DC voltage rating. Designed for through-hole mounting with radial pin terminations, operating within a -25°C to 120°C temperature range. Unshielded construction with a 16mm depth and 18mm length.
Murata PLA10AN2221R5R2B technical specifications.
| Body Diameter | 1.2mm |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN2221R5R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
