
Dual common mode choke for power and signal lines, featuring 22mH inductance per line and a 400mA current rating. This through-hole component offers a low DC resistance of 2.7 Ohms and operates across a temperature range of -25°C to 120°C. Designed with a 13mm lead pitch and radial termination, it provides 300V AC/DC voltage rating.
Murata PLA10AN2230R4D2B technical specifications.
| Body Diameter | 1.2mm |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 22mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN2230R4D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
