
Dual common mode choke with 30mH inductance and 400mA current rating. Features through-hole radial mounting with a 13mm lead pitch and axial package style. Operates from -25°C to 120°C with a 300V voltage rating. Unshielded, lead-free, and RoHS compliant for power and signal line applications.
Murata PLA10AN3030R4R2B technical specifications.
| Body Diameter | 1.2mm |
| Package/Case | Axial |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 30mH |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | PLA10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN3030R4R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
