
Dual common mode choke for power and signal lines, featuring 36mH inductance per line and a 300mA current rating. This through-hole component offers a 4.5 Ohm DC resistance and operates within a -25°C to 120°C temperature range. Designed with radial leads and a 13mm pitch, it provides 300V AC/DC voltage rating and is RoHS compliant.
Murata PLA10AN3630R3D2B technical specifications.
| Body Diameter | 1.2mm |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 36mH |
| Lead Free | Lead Free |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Series Resistance | 4.5R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN3630R3D2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
