
Dual common mode choke for power and signal lines, featuring 43mH inductance per line. Rated for 300mA DC and RMS current, with a maximum operating temperature of 120°C. This through-hole component offers a 13mm lead pitch and 300V AC/DC voltage rating. Dimensions include a 16mm depth, 17.5mm height, and 18mm length.
Sign in to ask questions about the Murata PLA10AN4330R3R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLA10AN4330R3R2B technical specifications.
| Body Diameter | 1.2mm |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 43mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Shielding | Unshielded |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AN4330R3R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
