This Murata common mode choke is a dual power line inductor with a minimum inductance of 43,000uH. It has a maximum DC current rating of 0.3A and a minimum insulation resistance of 100M. The choke is rated for 300V and can withstand a voltage of up to 2.4kV. It is designed for through hole mounting and has a product length, depth, and height of 18, 16, and 17.5mm, respectively. The operating temperature range is from -25 to 120°C.
Murata PLA10AN4330R3R2M technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 43000u(Min)H |
| Maximum DC Current | 0.3A |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 300V |
| Withstand Voltage | 2.4kV |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.