The EMIFIL PLA10 common mode choke has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has a maximum DC current rating of 1.7A. The choke has a inductance of 1.8mH and is packaged in bulk quantities.
Murata PLA10AS1821R7R2B technical specifications.
| Current | 1.7A |
| DC Current | 1.7A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 1.8mH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.