
The PLA10AS3630R3D2B is a common mode choke from Murata with a maximum DC current rating of 300mA and inductance of 36mH. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The choke is mounted through a hole and has a radial termination. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Murata PLA10AS3630R3D2B technical specifications.
| Current | 300mA |
| DC Current | 300mA |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 36mH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.