
Dual common mode choke with 5.5mH inductance per line, rated for 1A DC current. Features a low 0.46 Ohm DC resistance and a 300V voltage rating. This through-hole component has radial leads and operates within a temperature range of -25°C to 60°C. Designed for power and signal line applications, it is RoHS compliant and lead-free.
Sign in to ask questions about the Murata PLA10AS5521R0R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLA10AS5521R0R2B technical specifications.
| Package/Case | Radial |
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 5.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1A |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, PLA10 |
| Termination | Radial |
| Voltage Rating | 300V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PLA10AS5521R0R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
