Common Mode Chokes Dual 5500uH 1A Thru-Hole Magazine
Murata PLA10AS5521R0R2M technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Width | 16 |
| Length | 18 |
| Height | 17.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.