The PLH10AN2911R2P2 is a common mode choke from Murata with a maximum operating temperature of 120°C and a maximum DC current of 1.2A. It measures 16mm in depth and 18mm in length, with a height of 17.5mm. The inductance is 290uH. This component is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Murata PLH10AN2911R2P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PLH10AN2911R2P2 technical specifications.
| Depth | 16mm |
| Height | 17.5mm |
| Inductance | 290uH |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata PLH10AN2911R2P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.